| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-10-6S(105) |
| Series: | PT Series |
| Part Aliases: | U71-195147-06S |
| SKU: | AMMPT06E-10-6S(105) |
PT06E-10-6S(105)
| Heilind Number: | AMMPT06E-10-6S(105) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-10-6S(105) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-10-6S(105) Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures optimal performance in demanding environments. Featuring a shell size 10 with a straight plug shell type, it offers a secure bayonet locking mechanism for easy and efficient connections. The copper alloy contacts with gold plating guarantee excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, this connector provides superior protection against dust, water, and electrical interference. Its olive drab cadmium shell finish not only enhances durability but also complies with military standards. Trusted by professionals in the field, including in aerospace, defense, and industrial sectors, the PT06E106S105 is the ideal choice for mission-critical applications.

