| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-10-6S(439) |
| Series: | PT Series |
| Part Aliases: | C91-215102-06S |
| SKU: | AMMPT06E-10-6S(439) |
PT06E-10-6S(439)
| Heilind Number: | AMMPT06E-10-6S(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-10-6S(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-10-6S(439) Circular MIL Spec Connector, part of the rugged PT Series, meets military specification MIL-DTL-26482 for high-reliability applications. Featuring a shell size 10 with a durable aluminum construction and Olive Drab Cadmium finish, this connector ensures robust performance in harsh environments. Its Socket contact type with Gold plating offers superior conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC, the PT06E106S439 is suitable for demanding power transmission tasks. The Bayonet locking mechanism provides secure mating, ideal for mission-critical operations. Also known as C91-215102-06S, this connector is a vital component in aerospace, defense, and industrial systems where dependable connectivity is paramount.

