| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-10P(111) |
| Series: | PT Series |
| Part Aliases: | U71-215363-10P |
| SKU: | AMMPT06E-12-10P(111) |
PT06E-12-10P(111)
| Heilind Number: | AMMPT06E-12-10P(111) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-12-10P(111) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-12-10P(111) connector, manufactured to military specification MIL-DTL-26482, is a rugged and reliable solution for demanding applications. Part of the PT Series, it features high-quality construction with a copper alloy contact material and gold plating for optimal conductivity. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for use in harsh environments. The shell size 12, shell type plug, and straight shell finish in olive drab cadmium further enhance its durability. Designed for 600 VAC voltage rating, and featuring insert arrangement 12-10 and a bayonet locking mechanism, the PT06E1210P111 is ideal for use in military, aerospace, and other high-reliability applications. Trust in this connector for secure and efficient connectivity in critical systems.

