| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-10P(362) |
| Series: | PT Series |
| Part Aliases: | C79-144612-10P |
| SKU: | AMMPT06E-12-10P(362) |
PT06E-12-10P(362)
| Heilind Number: | AMMPT06E-12-10P(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-12-10P(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series MIL-DTL-26482 Circular Connector, part number PT06E-12-10P(362), is a rugged and reliable solution for military and aerospace applications. Featuring a shell size 12 with a straight plug design and Olive Drab Cadmium shell finish, this connector ensures secure and durable connectivity in harsh environments. Its Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance, meeting stringent military specifications. With an IP67 rating, it provides reliable performance even in dusty and wet conditions. The 12-10 insert arrangement, voltage rating of 600 VAC, and bayonet locking mechanism make it suitable for high-power applications. Approved for high-reliability use, this connector, also known by its alias C79-144612-10P, is a vital component in mission-critical systems.

