| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-10S(404) |
| Series: | PT Series |
| Part Aliases: | U87-215103-10S |
| SKU: | AMMPT06E-12-10S(404) |
PT06E-12-10S(404)
| Heilind Number: | AMMPT06E-12-10S(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-12-10S(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-12-10S(404) is a rugged military-specification circular connector from the renowned PT Series. Designed for high-reliability applications, this connector features a shell size 12 made of durable aluminum with a protective olive drab cadmium finish. Its socket contact type, constructed from copper alloy and plated with gold, ensures excellent conductivity and corrosion resistance. With an IP67 rating, it offers reliable protection against dust and water ingress. Meeting MIL-DTL-26482 standards, it guarantees performance in harsh environments. The 12-10 insert arrangement and bayonet locking mechanism provide secure and precise connections. Operating at a voltage rating of 600 VAC, this connector is suitable for a wide range of demanding industrial and military applications. Also known by the part alias U87-215103-10S, it is a trusted solution for professionals in need of high-quality circular MIL spec connectors.

