| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-3P(302) |
| Series: | PT Series |
| Part Aliases: | U71-145612-03P |
| SKU: | AMMPT06E-12-3P(302) |
PT06E-12-3P(302)
| Heilind Number: | AMMPT06E-12-3P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-12-3P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series MIL-DTL-26482 Circular Connector, SKU PT06E-12-3P(302), is a high-performance component designed for demanding military and aerospace applications. With a rugged aluminum shell featuring an Olive Drab Cadmium finish and an IP67 rating, it ensures reliable operation in harsh environments. The gold-plated copper alloy pins offer excellent conductivity and corrosion resistance, meeting stringent military specifications. This straight plug connector, part alias U71-145612-03P, features a bayonet locking mechanism for secure mating, suitable for use in high vibration settings. With a voltage rating of 1000 VAC and an insert arrangement of 12-3, it guarantees safe and efficient power transmission. Trust in the PT06E123P302 for your critical connectivity needs.

