| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-3S(027) |
| Series: | PT Series |
| Part Aliases: | C58-148612-03S |
| SKU: | AMMPT06E-12-3S(027) |
PT06E-12-3S(027)
| Heilind Number: | AMMPT06E-12-3S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-12-3S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-12-3S(027) Circular MIL Spec Connector, meeting stringent military specification MIL-DTL-26482. Part of the robust PT Series, this connector boasts a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring reliable performance in harsh environments with an IP67 rating for dust and waterproof protection. Featuring a shell size 12 and a straight plug configuration, it offers a secure connection with a bayonet locking mechanism. The contacts, crafted from high-quality copper alloy and gold-plated, guarantee optimal conductivity and signal integrity. With a voltage rating of 1000 VAC, it's suitable for high-power applications. The insert arrangement of 12-3 and socket contact type make it versatile for various connectivity needs. Also known as C58-148612-03S, this connector is a trusted choice in the aerospace, defense, and industrial sectors, meeting high-reliability standards. Elevate your connectivity with the PT06E123S027.

