| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-4S(433) |
| Series: | PT Series |
| Part Aliases: | C91-155612-04S |
| SKU: | AMMPT06E-12-4S(433) |
PT06E-12-4S(433)
| Heilind Number: | AMMPT06E-12-4S(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-12-4S(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-12-4S(433) is a rugged and reliable military-spec circular connector designed for demanding environments. Part of the PT Series, it features a shell size 12 with a straight plug configuration and olive drab cadmium shell finish, meeting MIL-DTL-26482 standards. Constructed with durable aluminum shell material and copper alloy contacts plated with gold, this connector offers excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress, making it suitable for outdoor and harsh industrial applications. The 12-4 insert arrangement accommodates four sockets, ideal for power and signal transmission. Its bayonet locking mechanism ensures secure mating, while the high voltage rating of 600 VAC guarantees reliable performance. Known by the part alias C91-155612-04S and approved for high-reliability applications, the PT06E-12-4S(433) is a top choice for mission-critical connectivity needs.

