| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-12P(725) |
| Series: | PT Series |
| SKU: | AMMPT06E-14-12P(725) |
PT06E-14-12P(725)
| Heilind Number: | AMMPT06E-14-12P(725) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-12P(725) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-14-12P(725) Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector is designed for demanding environments. Featuring a PT Series design with a shell size of 14 and a straight plug configuration, it ensures secure connections. The copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The bayonet locking mechanism guarantees a secure and stable connection. Rated for 600 VAC, it is suitable for high-voltage applications. RoHS compliant and featuring a gray zinc nickel shell finish, this connector combines performance with environmental responsibility. Trust the PT06E1412P725 for your critical connectivity needs.

