| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-12S(406) |
| Series: | PT Series |
| Part Aliases: | U88-215104-12S |
| SKU: | AMMPT06E-14-12S(406) |
PT06E-14-12S(406)
| Heilind Number: | AMMPT06E-14-12S(406) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-12S(406) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-14-12S(406) Circular MIL Spec Connector, part of the rugged PT Series, is built to meet stringent military specifications with its MIL-DTL-26482 compliance. Featuring a durable Aluminum shell with Olive Drab Cadmium finish, this connector offers reliable performance even in harsh environments, boasting an IP67 rating for dust and water resistance. Its Socket contact type with Copper Alloy material and Gold plating ensures secure and efficient signal transmission, with a high voltage rating of 600 VAC making it suitable for a wide range of applications. The bayonet locking mechanism provides quick and easy mating, while its straight plug shell type and 14-12 insert arrangement offer convenience in installation. With part aliases U88-215104-12S and high-reliability designation, the PT06E1412S406 is a dependable choice for demanding connectivity needs.

