| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-15S(319) |
| Series: | PT Series |
| Part Aliases: | U71-325219-15S |
| SKU: | AMMPT06E-14-15S(319) |
PT06E-14-15S(319)
| Heilind Number: | AMMPT06E-14-15S(319) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-15S(319) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-14-15S(319) Circular MIL Spec Connector, part of the rugged PT Series, meets stringent military specification MIL-DTL-26482. Featuring a durable aluminum shell with Olive Drab Cadmium finish and IP67 rating, it ensures reliable performance in harsh environments. The contact sockets, made of Copper Alloy and plated with Gold, guarantee excellent conductivity. With a voltage rating of 600 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides secure connections. This hi-rel connector, also known as U71-325219-15S, is ideal for military and aerospace use. Its 14-15 insert arrangement and straight plug design make it versatile for various applications. Trust in the PT06E1415S319 for dependable and durable circular connectivity.

