| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-15S(320) |
| Series: | PT Series |
| Part Aliases: | U10-215104-15S |
| SKU: | AMMPT06E-14-15S(320) |
PT06E-14-15S(320)
| Heilind Number: | AMMPT06E-14-15S(320) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-15S(320) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-14-15S(320), a rugged and reliable circular connector designed to meet stringent military specifications. Featuring a MIL-DTL-26482 certification, this connector from the PT Series ensures top-notch performance in demanding environments. Crafted with a shell size of 14 and constructed from durable aluminum with an Olive Drab Cadmium finish, it guarantees durability and longevity. The gold-plated copper alloy contacts offer superior conductivity and corrosion resistance, while the IP67 rating safeguards against dust and water ingress. With a voltage rating of 600 VAC and a straight plug shell type, it's perfect for high-reliability applications. The bayonet locking mechanism provides secure mating, making it ideal for use in aerospace, defense, and industrial settings. Trust in the PT06E1415S320 for mission-critical connectivity.

