| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-15S(386) |
| Series: | PT Series |
| Part Aliases: | U88-144614-15S |
| SKU: | AMMPT06E-14-15S(386) |
PT06E-14-15S(386)
| Heilind Number: | AMMPT06E-14-15S(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-15S(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-14-15S(386) Connector, part of the MIL-DTL-26482 compliant PT Series, is a high-performance component designed for military and aerospace applications. Featuring a durable shell made of Olive Drab Cadmium-coated Aluminum, this socket-type connector ensures reliable connectivity in harsh environments. Its Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance, meeting stringent IP67 ingress protection standards. With a voltage rating of 600 VAC and a bayonet locking mechanism, the PT06E1415S386 Connector guarantees secure and efficient power transmission. Its 14-15 insert arrangement and shell size 14 make it ideal for use in demanding circular MIL Spec connector setups, catering to the hi-rel needs of critical systems. Trust in the PT06E1415S386 for rugged performance in mission-critical operations.

