| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-18PZ(023) |
| Series: | PT Series |
| SKU: | AMMPT06E-14-18PZ(023) |
PT06E-14-18PZ(023)
| Heilind Number: | AMMPT06E-14-18PZ(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-18PZ(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-14-18PZ(023) is a rugged and reliable Circular MIL Spec Connector designed for military and high-reliability applications. Meeting the stringent MIL-DTL-26482 specifications, this connector guarantees performance in the most demanding environments. Featuring a PT Series configuration with a shell size of 14 and a straight plug shell type, it ensures secure and efficient connectivity. The contact material, Copper Alloy with Gold plating, offers excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The bayonet locking mechanism ensures quick and secure mating. Suitable for high voltage applications with a rating of 600 VAC, and offering an insert arrangement of 14-18 with keying position Z, this connector is ideal for use in a wide range of military, aerospace, and industrial equipment. Trust in the reliability and performance of the PT06E-14-18PZ(023) for your critical connectivity needs.

