| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-18S(SR) |
| Series: | PT Series |
| SKU: | AMMPT06E-14-18S(SR) |
PT06E-14-18S(SR)
| Heilind Number: | AMMPT06E-14-18S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-18S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-14-18S(SR), a rugged and reliable Solder Plug designed for military-grade applications. This connector complies with MIL-DTL-26482 specifications, ensuring optimal performance in even the harshest environments. Part of the PT Series, it features a shell size 14 made of durable aluminum with an Olive Drab Cadmium finish, providing excellent protection against corrosion. The contact pins are constructed of high-quality Copper Alloy and plated with Gold for superior conductivity and resistance to wear. With an IP67 rating, this connector offers complete protection against dust and water ingress. Its straight shell type and bayonet locking mechanism ensure secure and stable connections, making it ideal for high-reliability applications. Rated for 600 VAC, it guarantees safe and efficient power transmission. Whether used in aerospace, defense, or industrial settings, the PT06E1418SSR is the perfect choice for demanding connectivity needs.

