| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-19P(011) |
| Series: | PT Series |
| Part Aliases: | C86-148614-19P |
| SKU: | AMMPT06E-14-19P(011) |
PT06E-14-19P(011)
| Heilind Number: | AMMPT06E-14-19P(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-19P(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-14-19P(011) Circular MIL Spec Connector, a rugged and reliable solution designed for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, guarantees top-notch performance in the harshest environments. Featuring the PT Series, it boasts a shell size of 14 with a straight plug configuration, crafted from durable aluminum with an Olive Drab Cadmium finish. The contact pins, made of high-quality Copper Alloy and plated with Gold, ensure optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, while its 600 VAC voltage rating makes it suitable for a wide range of power applications. The bayonet locking mechanism provides secure and quick mating, while the 14-19 insert arrangement accommodates various contact configurations. Trust in the PT06E-14-19P(011) for mission-critical connectivity in aerospace, defense, and industrial settings.

