| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-5P(406) |
| Series: | PT Series |
| Part Aliases: | U88-215104-05P |
| SKU: | AMMPT06E-14-5P(406) |
PT06E-14-5P(406)
| Heilind Number: | AMMPT06E-14-5P(406) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-5P(406) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-14-5P(406) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector features rugged construction with a shell size of 14, crafted from durable olive drab cadmium-coated aluminum. The contact pins, made of high-quality copper alloy and plated with gold, ensure reliable signal transmission in even the harshest environments. With an IP67 rating for dust and waterproofing, this connector offers exceptional protection. Its bayonet locking mechanism guarantees secure connections, perfect for high-reliability applications. Certified for a voltage rating of 1000 VAC, it's ideal for demanding scenarios where performance and durability are paramount. Don't compromise on quality – choose the PT06E145P406 for your critical connectivity needs.

