| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-14-5S(111) |
| Series: | PT Series |
| Part Aliases: | U71-215364-05S |
| SKU: | AMMPT06E-14-5S(111) |
PT06E-14-5S(111)
| Heilind Number: | AMMPT06E-14-5S(111) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-14-5S(111) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-14-5S(111), a rugged and reliable circular connector designed to meet strict military specifications. With a MIL-DTL-26482 rating and IP67 ingress protection, this connector is built to withstand harsh environments. The PT Series features a contact material of Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, offers robust mechanical strength. Its 14-5 insert arrangement and socket contact type make it suitable for high-voltage applications, with a maximum rating of 1000 VAC. The bayonet locking mechanism provides secure mating, ideal for mission-critical operations. Also known as U71-215364-05S, this connector is part of our extensive line of Circular MIL Spec Connectors, catering to the needs of aerospace, defense, and industrial sectors. Trust in the hi-rel performance of the PT06E145S111 for your connectivity requirements.

