PT06E-16-23P(470)

Heilind Number:AMMPT06E-16-23P(470)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-16-23P(470)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-16-23P(470)
Series:PT Series
Part Aliases:C93-144616-23P
SKU:AMMPT06E-16-23P(470)

Detailed Description

The PT06E-16-23P(470) is a high-performance circular connector that meets MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector features durable construction with a shell made of black zinc cobalt-coated aluminum, ensuring reliability in harsh environments. The contact pins, crafted from copper alloy and plated with gold, guarantee excellent conductivity and resistance to corrosion. With an IP67 rating for dust and water resistance, this connector is suitable for use in demanding applications. Its shell size 16 and bayonet locking mechanism provide secure and easy mating, while the straight plug design offers versatility in installation. Designed for high-reliability applications, with a voltage rating of 600 VAC, the PT06E-16-23P(470) is a top choice for professionals in aerospace, defense, and industrial sectors.