| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-16-23S(105) |
| Series: | PT Series |
| Part Aliases: | U71-195150-23S |
| SKU: | AMMPT06E-16-23S(105) |
PT06E-16-23S(105)
| Heilind Number: | AMMPT06E-16-23S(105) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-16-23S(105) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-16-23S(105) Circular MIL Spec Connector, part of the rugged PT Series, meets stringent military specifications with its MIL-DTL-26482 compliance. Featuring a durable Aluminum shell with Olive Drab Cadmium finish and a secure Bayonet locking mechanism, this connector ensures reliable performance in harsh environments. The Socket contact type, made of Copper Alloy and plated with Gold, guarantees excellent conductivity and corrosion resistance. With an IP67 rating for ingress protection and a high voltage rating of 600VAC, it is ideal for demanding applications. Its straight plug shell type, part aliases U71-195150-23S, and 16-23 insert arrangement offer versatility in connectivity. Designed for high reliability, this connector is a crucial component in aerospace, defense, and industrial systems.

