| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-16-23S(433) |
| Series: | PT Series |
| Part Aliases: | C91-155616-23S |
| SKU: | AMMPT06E-16-23S(433) |
PT06E-16-23S(433)
| Heilind Number: | AMMPT06E-16-23S(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-16-23S(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 certified PT Series Circular Connector, SKU PT06E-16-23S(433), boasts superior reliability in high-performance applications. With a shell size of 16 and a straight plug design featuring a durable aluminum shell finished in Olive Drab Cadmium, it ensures robust protection in tough environments. The socket contact type, made of high-quality Copper Alloy with Gold plating, guarantees efficient signal transmission with a voltage rating of 600 VAC. Featuring a secure Bayonet locking mechanism and IP67 rating for water and dust resistance, this connector is ideal for military and aerospace use. Known as C91-155616-23S, it offers exceptional performance in demanding conditions, making it a top choice for critical connectivity needs.

