| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-16-8S(011) |
| Series: | PT Series |
| Part Aliases: | C86-148616-08S |
| SKU: | AMMPT06E-16-8S(011) |
PT06E-16-8S(011)
| Heilind Number: | AMMPT06E-16-8S(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-16-8S(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-16-8S(011) Circular MIL Spec Connector, a rugged and reliable solution designed for high-performance applications in military and aerospace environments. With a MIL-DTL-26482 military specification, this connector guarantees exceptional durability and performance under extreme conditions. The PT Series features a socket contact type with gold plating on copper alloy, ensuring optimal conductivity and corrosion resistance. Rated IP67 for dust and water ingress protection, and capable of handling up to 1000 VAC, it offers a secure and robust connection. The shell, made of aluminum with Olive Drab Cadmium finish, not only enhances durability but also complies with stringent military standards. Its bayonet locking mechanism provides quick and secure mating, while the 16-8 insert arrangement allows for efficient connectivity. Also known as C86-148616-08S, this connector is the perfect choice for hi-rel applications where performance and reliability are paramount. Elevate your connectivity with the PT06E168S011.

