| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-11P(362) |
| Series: | PT Series |
| Part Aliases: | C79-144618-11P |
| SKU: | AMMPT06E-18-11P(362) |
PT06E-18-11P(362)
| Heilind Number: | AMMPT06E-18-11P(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-18-11P(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series PT06E1811P362 Circular Connector, meeting MIL-DTL-26482 military specifications, offers high-reliability connectivity for demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish and IP67 ingress protection, this connector is built to withstand harsh conditions. The contact pins, made of Copper Alloy and gold-plated, ensure excellent conductivity and corrosion resistance. With a voltage rating of 1000VAC, it is suitable for power and signal transmission in aerospace, defense, and industrial applications. The bayonet locking mechanism provides secure mating, while the straight plug configuration and shell size 18 make it easy to install. Also known as C79-144618-11P, this connector is a dependable choice for mission-critical systems.

