| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-11P(408) |
| Series: | PT Series |
| Part Aliases: | C86-215106-11P |
| SKU: | AMMPT06E-18-11P(408) |
PT06E-18-11P(408)
| Heilind Number: | AMMPT06E-18-11P(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-18-11P(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-18-11P(408) Circular MIL Spec Connector, meticulously crafted to meet rigorous military specifications with its MIL-DTL-26482 compliance. Part of the robust PT Series, this connector boasts a shell size of 18, constructed from durable aluminum with an Olive Drab Cadmium finish for enhanced longevity. Its contact pins, made from high-quality Copper Alloy and plated with Gold, ensure optimal conductivity even in demanding environments. With an IP67 rating, this connector offers reliable protection against dust and water ingress. Featuring a 1000 VAC voltage rating and insert arrangement of 18-11, it is suitable for high-power applications. The bayonet locking mechanism guarantees secure mating, while its hi-rel designation underscores its exceptional reliability. Also known by the alias C86-215106-11P, this straight plug connector is a trusted choice for mission-critical operations.

