| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-28P(304) |
| Series: | PT Series |
| Part Aliases: | U10-144618-28P |
| SKU: | AMMPT06E-18-28P(304) |
PT06E-18-28P(304)
| Heilind Number: | AMMPT06E-18-28P(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-18-28P(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-18-28P(304) is a rugged military-spec circular connector designed for demanding applications. Compliant with MIL-DTL-26482 specifications, this connector is part of the PT Series known for its reliability in harsh environments. Featuring a shell size of 18 and a straight plug configuration, it is constructed with durable aluminum shell material finished in Olive Drab Cadmium. The contact pins are made of high-quality copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial use. The bayonet locking mechanism provides secure mating, while the 18-28 insert arrangement allows for efficient signal transmission. Also known by the part alias U10-144618-28P, this hi-rel connector is a dependable choice for military, aerospace, and other mission-critical applications.

