| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-30P(315) |
| Series: | PT Series |
| Part Aliases: | U71-263421-30P |
| SKU: | AMMPT06E-18-30P(315) |
PT06E-18-30P(315)
| Heilind Number: | AMMPT06E-18-30P(315) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-18-30P(315) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-18-30P(315), a rugged and reliable circular connector designed to meet the stringent MIL-DTL-26482 military specification. Part of the PT Series, this connector features durable Aluminum shell construction with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. With a shell size of 18 and a straight plug shell type, it offers secure connectivity with a bayonet locking mechanism. The contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. Rated for IP67 ingress protection and capable of handling up to 600 VAC, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Its insert arrangement of 18-30 and part alias U71-263421-30P make it easy to identify and integrate into existing systems. Trust in the PT06E1830P315 for mission-critical connectivity needs.

