| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-30S(341) |
| Series: | PT Series |
| Part Aliases: | C86-155618-30S |
| SKU: | AMMPT06E-18-30S(341) |
PT06E-18-30S(341)
| Heilind Number: | AMMPT06E-18-30S(341) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-18-30S(341) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant PT Series Circular Connector, with SKU PT06E-18-30S(341), is a robust and high-performance solution for demanding military and industrial applications. Featuring durable aluminum shell construction with Olive Drab Cadmium finish, it offers reliable protection in harsh environments with an IP67 rating. The contact sockets, made of Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for power and signal transmission. The bayonet locking mechanism provides secure and quick mating. The 18-30 insert arrangement accommodates multiple contacts. Also known as C86-155618-30S, this high-reliability connector is a vital component in mission-critical systems.

