| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-32P(052) |
| Series: | PT Series |
| Part Aliases: | U71-326618-32P |
| SKU: | AMMPT06E-18-32P(052) |
PT06E-18-32P(052)
| Heilind Number: | AMMPT06E-18-32P(052) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-18-32P(052) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
PT06E-18-32P(052) is a rugged military-specification connector from the PT Series, designed for reliable performance in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures protection against dust and water ingress. The copper alloy pin contacts with gold plating offer excellent conductivity and corrosion resistance, making it ideal for high-reliability applications. With a shell size of 18 and a straight plug configuration, it guarantees a secure and efficient connection. Compliant with MIL-DTL-26482 standards, this connector provides a voltage rating of 600 VAC, meeting stringent military and aerospace requirements. The bayonet locking mechanism and insert arrangement of 18-32 further enhance its durability and stability. Also known as part aliases U71-326618-32P, this connector is a crucial component in various systems, including avionics, communication equipment, and military vehicles. Trust in the PT06E1832P052 for seamless connectivity in mission-critical operations.

