| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-16S(315) |
| Series: | PT Series |
| Part Aliases: | U71-263422-16S |
| SKU: | AMMPT06E-20-16S(315) |
PT06E-20-16S(315)
| Heilind Number: | AMMPT06E-20-16S(315) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-16S(315) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-20-16S(315) Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features a robust shell made of Olive Drab Cadmium-coated aluminum, ensuring durability in demanding environments. With a shell size of 20 and a straight plug design, it offers reliable connectivity in aerospace, defense, and industrial applications. The contact sockets, constructed from high-quality Copper Alloy and plated with Gold, guarantee superior signal transmission even in high-voltage situations, with a rating of 1000 VAC. Its IP67 ingress protection rating provides assurance against dust and water infiltration, while the bayonet locking mechanism ensures secure mating. A trusted component with part aliases U71-263422-16S and suitable for high-reliability applications, the PT06E2016S315 is a vital link in critical systems.

