| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-16S(328) |
| Series: | PT Series |
| Part Aliases: | U10-155620-16S |
| SKU: | AMMPT06E-20-16S(328) |
PT06E-20-16S(328)
| Heilind Number: | AMMPT06E-20-16S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-16S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-20-16S(328), a rugged and reliable circular connector designed to meet military specification MIL-DTL-26482. Part of the renowned PT Series, this connector features a shell size of 20 and a straight plug shell type with an Olive Drab Cadmium finish for enhanced durability. The contact material is made of high-quality Copper Alloy with Gold plating, ensuring optimal conductivity even in harsh environments. With an IP67 rating, it offers excellent protection against dust and water ingress. The contact type is a socket, suitable for a wide range of applications. Its bayonet locking mechanism provides secure and quick connections, making it ideal for high-reliability systems. Rated for up to 1000 VAC, this connector is perfect for demanding military, aerospace, and industrial applications. Don't settle for anything less than the best – choose the PT06E2016S328 for your connectivity needs.

