PT06E-20-16SZ(014)

Heilind Number:AMMPT06E-20-16SZ(014)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-20-16SZ(014)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-20-16SZ(014)
SKU:AMMPT06E-20-16SZ(014)

Detailed Description

The PT06E-20-16SZ(014) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for military and high-reliability applications. Built to meet MIL-DTL-26482 specifications, this connector features a durable aluminum shell with Olive Drab Cadmium finish for maximum protection against harsh environments. Its IP67 rating ensures water and dust resistance, while the gold-plated copper alloy contacts guarantee efficient signal transmission. With a voltage rating of 1000 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides secure mating, and the 20-16 insert arrangement with Z keying position allows for easy and error-free connections. Whether used in aerospace, defense, or industrial settings, the PT06E2016SZ014 connector offers unparalleled performance and durability.