| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-24P(439) |
| Series: | PT Series |
| Part Aliases: | C91-215107-24P |
| SKU: | AMMPT06E-20-24P(439) |
PT06E-20-24P(439)
| Heilind Number: | AMMPT06E-20-24P(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-24P(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-20-24P(439), a rugged and reliable circular connector designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with an olive drab cadmium finish for corrosion resistance. The contact pins are made of high-quality copper alloy and plated with gold, ensuring optimal conductivity and longevity in harsh environments. With an IP67 rating, it offers excellent protection against dust and water ingress. The bayonet locking mechanism provides secure mating, while the 600VAC voltage rating makes it suitable for high-power applications. The straight plug shell type, along with the 20-24 insert arrangement, guarantees easy and efficient connectivity. Also known by its part alias C91-215107-24P, this hi-rel connector is a top choice for demanding military and industrial settings.

