| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-24S(023) |
| Series: | PT Series |
| Part Aliases: | C91-148620-24S |
| SKU: | AMMPT06E-20-24S(023) |
PT06E-20-24S(023)
| Heilind Number: | AMMPT06E-20-24S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-24S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-20-24S(023), a high-performance circular connector designed for military applications. This rugged connector meets MIL-DTL-26482 specifications, ensuring reliability in demanding environments. Featuring a socket contact type with gold plating, it offers excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The aluminum shell with electroless nickel finish not only enhances durability but also ensures efficient signal transmission. Rated for up to 600VAC, it is suitable for power and data transmission. The bayonet locking mechanism guarantees secure connections, while the straight plug shell type and 20-24 insert arrangement facilitate easy installation. Also known as C91-148620-24S, this connector is part of the PT Series, known for its high reliability in high-reliability applications. Upgrade your connectivity solutions with the PT06E2024S023.

