| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-25P(309) |
| Series: | PT Series |
| Part Aliases: | U71-195252-25P |
| SKU: | AMMPT06E-20-25P(309) |
PT06E-20-25P(309)
| Heilind Number: | AMMPT06E-20-25P(309) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-25P(309) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-20-25P(309) Circular MIL Spec Connector, part of the rugged PT Series, is built to military specification MIL-DTL-26482 for reliable performance in demanding environments. Featuring a durable Aluminum shell with Olive Drab Cadmium finish, this connector offers IP67 ingress protection, making it suitable for use in harsh conditions. The contact pins, made of high-quality Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With a shell size of 20 and a straight plug design, it is ideal for applications requiring secure bayonet locking. Rated for up to 600 VAC, it is highly reliable for high-voltage operations. The part aliases as U71-195252-25P, and with its hi-rel designation, it guarantees long-term durability and performance. Perfect for military, aerospace, and industrial applications, this connector is a trusted solution for your connectivity needs.

