| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-25P(433) |
| Series: | PT Series |
| Part Aliases: | C91-155620-25P |
| SKU: | AMMPT06E-20-25P(433) |
PT06E-20-25P(433)
| Heilind Number: | AMMPT06E-20-25P(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-25P(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-20-25P(433) is a rugged and reliable circular connector designed to meet military specifications (MIL-DTL-26482). Part of the PT Series, it features a shell size of 20 with a straight plug configuration and a bayonet locking mechanism for secure connections in harsh environments. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for use in demanding applications. Its high voltage rating of 600 VAC, along with a hi-rel designation, guarantees optimal performance in critical systems. The olive drab cadmium shell finish not only enhances durability but also complies with military standards. Identified by the part aliases C91-155620-25P and acronym PT06E2025P433, this connector is a versatile solution for military, aerospace, and industrial applications requiring robust and high-performance connectivity.

