| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-25S(476) |
| Series: | PT Series |
| Part Aliases: | C58-144620-25S |
| SKU: | AMMPT06E-20-25S(476) |
PT06E-20-25S(476)
| Heilind Number: | AMMPT06E-20-25S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-25S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E2025S476 Circular MIL Spec Connector, a robust solution designed to meet rigorous military specifications. Featuring a shell size 20 with a durable aluminum construction and Olive Drab Cadmium shell finish, this connector offers superior protection in demanding environments. The socket contact type, made of high-quality Copper Alloy with Gold plating, ensures reliable conductivity even under extreme conditions. With an IP67 rating, it provides excellent resistance to dust and moisture ingress. The bayonet locking mechanism guarantees secure mating, while the 600VAC voltage rating makes it suitable for high-power applications. Certified to MIL-DTL-26482 standards, and also known by the part alias C58-144620-25S, this connector is ideal for use in military and aerospace applications, as well as in any high-reliability industrial environment. Trust in the PT06E2025S476 for dependable performance in critical connectivity tasks.

