| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-27S(476) |
| Series: | PT Series |
| Part Aliases: | C58-144620-27S |
| SKU: | AMMPT06E-20-27S(476) |
PT06E-20-27S(476)
| Heilind Number: | AMMPT06E-20-27S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-27S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-20-27S(476) circular connector, meeting MIL-DTL-26482 military specifications, is an essential component for high-reliability applications. Part of the PT Series, this connector features a rugged aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. The gold-plated copper alloy contacts offer excellent conductivity, suitable for high-voltage applications up to 600 VAC. With a shell size of 20 and a straight plug design, it is compatible with various equipment. The bayonet locking mechanism ensures secure connections in critical operations. Recognized by the industry acronym PT06E2027S476, this connector is a reliable solution for military, aerospace, and other hi-rel applications.

