| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-41P(416) |
| Series: | PT Series |
| Part Aliases: | C90-144620-41P |
| SKU: | AMMPT06E-20-41P(416) |
PT06E-20-41P(416)
| Heilind Number: | AMMPT06E-20-41P(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-41P(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-20-41P(416) is a MIL-DTL-26482 compliant circular connector from the renowned PT Series, designed for high-reliability applications. Featuring a shell size of 20 with a durable aluminum construction and olive drab cadmium finish, this plug connector offers exceptional protection in harsh environments with an IP67 rating. Its contact pins, made of copper alloy and plated with gold, ensure reliable conductivity even in demanding conditions. With a maximum voltage rating of 600 VAC, it is suitable for a wide range of electrical connections. The bayonet locking mechanism provides secure mating, making it ideal for military, aerospace, and other hi-rel applications. Additionally, the part aliases as C90-144620-41P and has an insert arrangement of 20-41. Trust in the PT Series for rugged, high-performance circular connectors.

