| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-41S(344) |
| Series: | PT Series |
| Part Aliases: | C86-144620-41S |
| SKU: | AMMPT06E-20-41S(344) |
PT06E-20-41S(344)
| Heilind Number: | AMMPT06E-20-41S(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-20-41S(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-20-41S(344) connector, meeting MIL-DTL-26482 military specifications, belongs to the rugged PT Series known for its reliability in demanding environments. Featuring contacts made of durable Copper Alloy with Gold plating, this IP67-rated connector ensures secure and efficient data and power transmission. With a shell size of 20 and a straight plug design, it offers easy installation in various applications. The Olive Drab Cadmium shell finish not only enhances durability but also provides a sleek appearance. Designed for high reliability applications, including military and aerospace, this connector, with part aliases C86-144620-41S, is a crucial component for ensuring seamless connectivity in critical systems, with a voltage rating of 600 VAC. The bayonet locking mechanism guarantees secure mating, while the 20-41 insert arrangement allows for efficient organization of contacts. Trust in the PT Series for top-notch performance in circular MIL spec connectors, backed by a reputation for excellence in hi-rel environments.

