| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-55P(302) |
| Series: | PT Series |
| Part Aliases: | U71-145622-55P |
| SKU: | AMMPT06E-22-55P(302) |
PT06E-22-55P(302)
| Heilind Number: | AMMPT06E-22-55P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-22-55P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-22-55P(302) Circular MIL Spec Connector, part of the PT Series, meets military specification MIL-DTL-26482. Featuring a rugged design with an IP67 rating, it ensures reliable performance in harsh environments. The shell, made of aluminum with an Olive Drab Cadmium finish, houses durable Copper Alloy contacts plated with Gold for superior conductivity. With a shell size of 22 and a straight plug configuration, it offers efficient connectivity. Its bayonet locking mechanism guarantees secure mating. This connector, with a voltage rating of 600 VAC, is ideal for high-reliability applications. Also known as U71-145622-55P, it is a vital component in aerospace, defense, and industrial systems. Trust in the PT06E2255P302 for robust and dependable circular connectivity.

