| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-55P(328) |
| Series: | PT Series |
| Part Aliases: | U10-155622-55P |
| SKU: | AMMPT06E-22-55P(328) |
PT06E-22-55P(328)
| Heilind Number: | AMMPT06E-22-55P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-22-55P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-22-55P(328) Circular MIL Spec Connector, part of the rugged PT Series, meets military specification MIL-DTL-26482, ensuring durability and reliability in demanding environments. Featuring a shell size of 22 and a plug shell type with a straight configuration, this connector is designed for efficient and secure connections. With a copper alloy contact material plated with gold, it guarantees excellent conductivity and corrosion resistance. The IP67 rating certifies its protection against dust and water ingress, making it suitable for outdoor and industrial applications. Its bayonet locking mechanism ensures a secure fit, while the olive drab cadmium shell finish enhances its longevity. Rated for up to 600 VAC, it is ideal for high voltage applications. The U10-155622-55P is a versatile connector that excels in Hi-Rel environments, making it a reliable choice for critical systems.

