| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-55SZ(SR) |
| Series: | PT Series |
| SKU: | AMMPT06E-22-55SZ(SR) |
PT06E-22-55SZ(SR)
| Heilind Number: | AMMPT06E-22-55SZ(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-22-55SZ(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-22-55SZ(SR), a rugged and reliable Solder Plug designed to meet stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this connector features a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring superior performance in harsh environments with an IP67 rating for dust and water resistance. The Copper Alloy contacts are plated with Gold for optimal conductivity, making it ideal for high-reliability applications. With a voltage rating of 600 VAC, and a keying position of Z for secure mating, this connector guarantees safe and efficient power transmission. Its Bayonet locking mechanism provides quick and secure connections, while the Straight plug design offers easy installation. Perfect for use in aerospace, defense, and industrial applications, the PT06E-22-55SZ(SR) is a dependable solution for your connectivity needs.

