| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-2S(332) |
| Series: | PT Series |
| Part Aliases: | U71-215161-02S |
| SKU: | AMMPT06E-8-2S(332) |
PT06E-8-2S(332)
| Heilind Number: | AMMPT06E-8-2S(332) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-2S(332) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-8-2S(332) is a high-performance circular MIL spec connector designed for military and industrial applications. With a MIL-DTL-26482 certification, this connector ensures reliable performance in harsh environments. Featuring a shell size 8 constructed from durable aluminum with an olive drab cadmium finish, it offers exceptional strength and corrosion resistance. The contact material, a copper alloy plated with gold, guarantees optimal conductivity and longevity. Its IP67 rating certifies protection against dust and water ingress, making it suitable for outdoor use. The contact type is a socket, with an insert arrangement of 8-2 for efficient signal transmission. Utilizing a bayonet locking mechanism, it ensures secure connections in demanding scenarios. Rated for 600 VAC, this connector is suitable for high-voltage applications. Part of the PT Series, it also goes by the alias U71-215161-02S. With its hi-rel designation, customers can trust in its quality and performance. Ideal for use in aerospace, defense, and industrial settings, the PT06E82S332 is a versatile and dependable connectivity solution.

