| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-3S(SR) |
| Series: | PT Series |
| SKU: | AMMPT06E-8-3S(SR) |
PT06E-8-3S(SR)
| Heilind Number: | AMMPT06E-8-3S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-3S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-8-3S(SR) Solder Plug, designed to meet stringent MIL-DTL-26482 specifications for reliable performance in demanding environments. Part of the PT Series, this connector features a Socket contact type with Copper Alloy contacts plated in Gold, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for rugged applications. The shell, made of Olive Drab Cadmium-plated Aluminum, not only enhances durability but also complies with high-reliability standards. Its straight plug configuration, along with a bayonet locking mechanism, guarantees secure and hassle-free connections. Rated for up to 600 VAC, with an insert arrangement of 8-3, this Circular MIL Spec Connector is a dependable choice for military, aerospace, and other hi-rel applications. Trust in the PT06E83SSR for uncompromising performance in critical connectivity tasks.

