| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4P(009) |
| Series: | PT Series |
| Part Aliases: | C79-148608-04P |
| SKU: | AMMPT06E-8-4P(009) |
PT06E-8-4P(009)
| Heilind Number: | AMMPT06E-8-4P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-4P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-8-4P(009) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, is a rugged and reliable solution for high-performance connectivity in demanding environments. Featuring a durable Aluminum shell with an Olive Drab Cadmium finish, this IP67-rated connector ensures protection against dust and water ingress. With a shell size of 8 and a straight plug configuration, it offers secure and efficient mating. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Its 600 VAC voltage rating and 8-4 insert arrangement make it suitable for a wide range of applications. Utilizing a Bayonet locking mechanism, this connector provides quick and secure connection. With the part alias C79-148608-04P and being hi-rel certified, the PT06E84P009 is the ideal choice for military, aerospace, and industrial use.

