| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4P(344) |
| Series: | PT Series |
| Part Aliases: | C86-144608-04P |
| SKU: | AMMPT06E-8-4P(344) |
PT06E-8-4P(344)
| Heilind Number: | AMMPT06E-8-4P(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-4P(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-8-4P(344), a rugged and reliable circular MIL Spec connector designed for high-performance applications. With MIL-DTL-26482 military specification compliance, this connector ensures durability and precision in demanding environments. Featuring the PT Series, it guarantees compatibility and interchangeability within the series. The copper alloy contact material with gold plating offers excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The shell size 8, aluminum construction with olive drab cadmium finish, and bayonet locking mechanism make it secure and sturdy. The pin contact type and 8-4 insert arrangement allow for efficient signal transmission, while the 600 VAC voltage rating ensures safe operation. Known by part aliases C86-144608-04P, this connector is a crucial component in aerospace, defense, and other high-reliability applications.

