| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4S |
| Series: | PT Series |
| Part Aliases: | U71-148608-04S |
| SKU: | AMMPT06E-8-4S |
PT06E-8-4S
| Heilind Number: | AMMPT06E-8-4S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-4S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-8-4S Circular MIL Spec Connector, part of the PT Series, is a robust and reliable solution for high-performance military and aerospace applications. With a MIL-DTL-26482 military specification, this connector guarantees durability in harsh environments. Featuring a shell size of 8 and a straight plug shell type, it ensures secure connections. The contact material, a copper alloy with gold plating, offers excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The bayonet locking mechanism ensures a secure and quick mating process. Rated for 600 VAC, it meets stringent voltage requirements. RoHS compliant and designed for high reliability, the PT06E84S is a trusted choice for critical connectivity needs.

