| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4S(025) |
| Series: | PT Series |
| SKU: | AMMPT06E-8-4S(025) |
PT06E-8-4S(025)
| Heilind Number: | AMMPT06E-8-4S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-4S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AMIPT06E-8-4S(025) Circular MIL Spec Connector, part of the high-reliability PT Series designed for military applications. With a MIL-DTL-26482 specification, this connector guarantees robust performance in demanding environments. Featuring a shell size 8, straight plug design with a durable aluminum shell finished in black zinc cobalt, it offers superior protection against corrosion. The contact material is copper alloy with gold plating, ensuring excellent conductivity and signal integrity. With an IP67 rating, it provides reliable sealing against dust and moisture. The 8-4 insert arrangement and bayonet locking mechanism offer secure and efficient connections. Rated for 600 VAC, this connector is ideal for high-voltage applications. Rest assured, it is RoHS compliant, meeting environmental standards. Trust the PT06E84S025 for your critical connectivity needs in aerospace, defense, and other hi-rel industries.

