| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-10-2S(304) |
| Series: | PT Series |
| Part Aliases: | U10-179062-02S |
| SKU: | AMMPT06P-10-2S(304) |
PT06P-10-2S(304)
| Heilind Number: | AMMPT06P-10-2S(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-10-2S(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-10-2S(304) Circular MIL Spec Connector, meeting stringent MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The Copper Alloy contacts with Gold plating offer superior conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress. Designed for high reliability applications, this socket contact type connector, part alias U10-179062-02S, is suitable for use in a wide range of industries. Its bayonet locking mechanism and straight plug shell type make for secure and easy connections. Rated for up to 600VAC, with an insert arrangement of 10-2, it is ideal for power and signal transmission. Trust in the PT06P102S304 for top-tier performance in demanding environments.

