| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-10-2S(328) |
| Series: | PT Series |
| Part Aliases: | U10-156610-02S |
| SKU: | AMMPT06P-10-2S(328) |
PT06P-10-2S(328)
| Heilind Number: | AMMPT06P-10-2S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-10-2S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-10-2S(328) Circular MIL Spec Connector, compliant with military specification MIL-DTL-26482, is a rugged and high-performance component designed for demanding environments. Part of the PT Series, it features a straight plug shell with a durable olive drab cadmium finish. The shell size 10, made of aluminum, ensures robustness while maintaining a lightweight construction. With a contact arrangement of 10-2 and a socket contact type, it offers reliable connectivity. The contact material is a copper alloy plated with gold, providing excellent conductivity and corrosion resistance. Rated for up to 600 VAC, it is suitable for a wide range of applications. The bayonet locking mechanism ensures secure mating. Its IP67 rating guarantees protection against dust and water ingress. Known by its part aliases U10-156610-02S, this connector is the perfect choice for high-reliability applications where durability and performance are paramount.

